+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6284410

Socket: 6-angles; socket spanner,impact; 7/8"; 3/4"; 51mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6284410
TME Symbol:
GEDORE-6284410

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
7/8"
Holder socket size - inch
3/4"
Socket length
51mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight354 g
EAN code4010886628447
See other products in this category: Socket Wrenches GEDORE,
*
6284410
0 in TME stock
Net price for quantities from 1 pcs - 25.03 USDGross price for quantities from 1 pcs - 25.03 USD
Net price for quantities from 3 pcs - 22.68 USDGross price for quantities from 3 pcs - 22.68 USD
Net price for quantities from 5 pcs - 21.11 USDGross price for quantities from 5 pcs - 21.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.