+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6285060

Socket: 6-angles; socket spanner,impact; 1 7/16",1.7/16"; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
6285060
TME Symbol:
GEDORE-6285060

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 7/16", 1.7/16"
Holder socket size - inch
3/4"
Socket length
56mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight439 g
EAN code4010886628508
See other products in this category: Socket Wrenches GEDORE,
*
6285060
0 in TME stock
Net price for quantities from 1 pcs - 44.74 USDGross price for quantities from 1 pcs - 44.74 USD
Net price for quantities from 3 pcs - 40.55 USDGross price for quantities from 3 pcs - 40.55 USD
Net price for quantities from 5 pcs - 37.76 USDGross price for quantities from 5 pcs - 37.76 USD
No. of pieces (Multiplicity: 1)