+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6285140

Socket: 6-angles; socket spanner,impact; 1 1/2",1.1/2"; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
6285140
TME Symbol:
GEDORE-6285140

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 1/2", 1.1/2"
Holder socket size - inch
3/4"
Socket length
58mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight480 g
EAN code4010886628515
See other products in this category: Socket Wrenches GEDORE,
*
6285140
0 in TME stock
Net price for quantities from 1 pcs - 44.92 USDGross price for quantities from 1 pcs - 44.92 USD
Net price for quantities from 3 pcs - 40.71 USDGross price for quantities from 3 pcs - 40.71 USD
Net price for quantities from 5 pcs - 37.90 USDGross price for quantities from 5 pcs - 37.90 USD
No. of pieces (Multiplicity: 1)