+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6285730

Socket: 6-angles; socket spanner,impact; 1 3/8",1.3/8"; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
6285730
TME Symbol:
GEDORE-6285730

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 3/8", 1.3/8"
Holder socket size - inch
3/4"
Socket length
56mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight452 g
EAN code4010886628577
See other products in this category: Socket Wrenches GEDORE,
*
6285730
0 in TME stock
Net price for quantities from 1 pcs - 35.94 USDGross price for quantities from 1 pcs - 35.94 USD
Net price for quantities from 3 pcs - 32.57 USDGross price for quantities from 3 pcs - 32.57 USD
Net price for quantities from 5 pcs - 30.32 USDGross price for quantities from 5 pcs - 30.32 USD
No. of pieces (Multiplicity: 1)