+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6286110

Socket: 6-angles; socket spanner,impact; 1 3/4",1.3/4"; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
6286110
TME Symbol:
GEDORE-6286110

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 3/4", 1.3/4"
Holder socket size - inch
3/4"
Socket length
64mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight639 g
EAN code4010886628614
See other products in this category: Socket Wrenches GEDORE,
*
6286110
0 in TME stock
Net price for quantities from 1 pcs - 51.32 USDGross price for quantities from 1 pcs - 51.32 USD
Net price for quantities from 3 pcs - 46.51 USDGross price for quantities from 3 pcs - 46.51 USD
Net price for quantities from 5 pcs - 43.30 USDGross price for quantities from 5 pcs - 43.30 USD
No. of pieces (Multiplicity: 1)