+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6286460

Socket: 6-angles; socket spanner,impact; 2"; 3/4"; 67mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6286460
TME Symbol:
GEDORE-6286460

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
2"
Holder socket size - inch
3/4"
Socket length
67mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight995 g
EAN code4010886628645
See other products in this category: Socket Wrenches GEDORE,
*
6286460
0 in TME stock
Net price for quantities from 1 pcs - 75.74 USDGross price for quantities from 1 pcs - 75.74 USD
Net price for quantities from 3 pcs - 68.65 USDGross price for quantities from 3 pcs - 68.65 USD
Net price for quantities from 5 pcs - 63.90 USDGross price for quantities from 5 pcs - 63.90 USD
No. of pieces (Multiplicity: 1)