+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6286700

Socket: 6-angles; socket spanner,impact; 21mm; 20mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6286700
TME Symbol:
GEDORE-6286700

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
21mm
Holder socket size - mm
20mm
Socket length
90mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight757 g
EAN code4010886628676
See other products in this category: Socket Wrenches GEDORE,
*
6286700
0 in TME stock
Net price for quantities from 1 pcs - 34.20 USDGross price for quantities from 1 pcs - 34.20 USD
Net price for quantities from 3 pcs - 31.00 USDGross price for quantities from 3 pcs - 31.00 USD
Net price for quantities from 5 pcs - 28.86 USDGross price for quantities from 5 pcs - 28.86 USD
No. of pieces (Multiplicity: 1)