+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6289800

Socket: 12-angles; socket spanner; 21mm; 3/4"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6289800
TME Symbol:
GEDORE-6289800

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
3/4"
Socket length
51.5mm
Material
tool steel
Plating material
chromium
Gross weight230 g
EAN code4010886628980
See other products in this category: Socket Wrenches GEDORE,
*
6289800
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.97 USDGross price for quantities from 1 pcs - 19.97 USD
Net price for quantities from 3 pcs - 18.09 USDGross price for quantities from 3 pcs - 18.09 USD
Net price for quantities from 5 pcs - 16.85 USDGross price for quantities from 5 pcs - 16.85 USD