+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6289990

Socket: 6-angles; socket spanner,impact; 18mm; 3/4"; steel


Manufacturer: GEDORE

Manufacturer part number:
6289990
TME Symbol:
GEDORE-6289990

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
18mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight300 g
EAN code4010886628997
See other products in this category: Socket Wrenches GEDORE,
*
6289990
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
Net price for quantities from 3 pcs - 18.66 USDGross price for quantities from 3 pcs - 18.66 USD
Net price for quantities from 5 pcs - 17.37 USDGross price for quantities from 5 pcs - 17.37 USD