+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6299010

Wrench: socket spanner; with joint; 8mm,9mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6299010
TME Symbol:
GEDORE-6299010

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Plating material
chromium
Version
thin walled
Length
0.2m
Spanner size
  • 8mm
  • 9mm
Gross weight100 g
EAN code4010886629901
See other products in this category: Socket Wrenches GEDORE,
*
6299010
0 in TME stock
Net price for quantities from 1 pcs - 40.97 USDGross price for quantities from 1 pcs - 40.97 USD
Net price for quantities from 3 pcs - 37.13 USDGross price for quantities from 3 pcs - 37.13 USD
Net price for quantities from 5 pcs - 34.57 USDGross price for quantities from 5 pcs - 34.57 USD
No. of pieces (Multiplicity: 1)