+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6299280

Wrench: socket spanner; with joint; 10mm,11mm; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6299280
TME Symbol:
GEDORE-6299280

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Plating material
chromium
Version
thin walled
Length
205mm
Spanner size
  • 10mm
  • 11mm
Gross weight110 g
EAN code4010886629925
See other products in this category: Socket Wrenches GEDORE,
*
6299280
0 in TME stock
Net price for quantities from 1 pcs - 41.69 USDGross price for quantities from 1 pcs - 41.69 USD
Net price for quantities from 3 pcs - 37.78 USDGross price for quantities from 3 pcs - 37.78 USD
Net price for quantities from 5 pcs - 35.18 USDGross price for quantities from 5 pcs - 35.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.