+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6299600

Wrench: socket spanner; with joint; 13mm,17mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6299600
TME Symbol:
GEDORE-6299600

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Plating material
chromium
Version
thin walled
Length
275mm
Spanner size
  • 13mm
  • 17mm
Gross weight318 g
EAN code4010886629963
See other products in this category: Socket Wrenches GEDORE,
*
6299600
0 in TME stock
Net price for quantities from 1 pcs - 56.25 USDGross price for quantities from 1 pcs - 56.25 USD
Net price for quantities from 3 pcs - 50.98 USDGross price for quantities from 3 pcs - 50.98 USD
Net price for quantities from 5 pcs - 47.46 USDGross price for quantities from 5 pcs - 47.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.