+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6299950

Wrench: socket spanner; with joint; 17mm,19mm; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6299950
TME Symbol:
GEDORE-6299950

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Plating material
chromium
Version
thin walled
Length
315mm
Spanner size
  • 17mm
  • 19mm
Gross weight411 g
EAN code4010886629994
See other products in this category: Socket Wrenches GEDORE,
*
6299950
0 in TME stock
Net price for quantities from 1 pcs - 63.72 USDGross price for quantities from 1 pcs - 63.72 USD
Net price for quantities from 3 pcs - 57.76 USDGross price for quantities from 3 pcs - 57.76 USD
Net price for quantities from 5 pcs - 53.77 USDGross price for quantities from 5 pcs - 53.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.