+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6300040

Wrench: socket spanner; with joint; 18mm,19mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6300040
TME Symbol:
GEDORE-6300040

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Plating material
chromium
Version
thin walled
Length
315mm
Spanner size
  • 18mm
  • 19mm
Gross weight418 g
EAN code4010886630006
See other products in this category: Socket Wrenches GEDORE,
*
6300040
0 in TME stock
Net price for quantities from 1 pcs - 67.71 USDGross price for quantities from 1 pcs - 67.71 USD
Net price for quantities from 3 pcs - 61.37 USDGross price for quantities from 3 pcs - 61.37 USD
Net price for quantities from 5 pcs - 57.13 USDGross price for quantities from 5 pcs - 57.13 USD
No. of pieces (Multiplicity: 1)