+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6300120

Wrench: socket spanner; with joint; 20mm,22mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6300120
TME Symbol:
GEDORE-6300120

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Plating material
chromium
Version
thin walled
Length
0.35m
Spanner size
  • 20mm
  • 22mm
Gross weight604 g
EAN code4010886630013
See other products in this category: Socket Wrenches GEDORE,
*
6300120
0 in TME stock
Net price for quantities from 1 pcs - 69.08 USDGross price for quantities from 1 pcs - 69.08 USD
Net price for quantities from 3 pcs - 62.61 USDGross price for quantities from 3 pcs - 62.61 USD
Net price for quantities from 5 pcs - 58.29 USDGross price for quantities from 5 pcs - 58.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.