+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6328210

Socket: 6-angles; socket spanner,impact; 50mm; 1 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6328210
TME Symbol:
GEDORE-6328210

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
50mm
Holder socket size - inch
1 1/2"
Socket length
95mm
Material
steel
Gross weight2.306 kg
EAN code4010886632826
See other products in this category: Socket Wrenches GEDORE,
*
6328210
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 191.24 USDGross price for quantities from 1 pcs - 191.24 USD
Net price for quantities from 3 pcs - 173.31 USDGross price for quantities from 3 pcs - 173.31 USD
Net price for quantities from 5 pcs - 161.36 USDGross price for quantities from 5 pcs - 161.36 USD