+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6328640

Socket: 6-angles; socket spanner,impact; 65mm; 1 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6328640
TME Symbol:
GEDORE-6328640

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
65mm
Holder socket size - inch
1 1/2"
Socket length
97mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight3.215 kg
EAN code4010886632864
See other products in this category: Socket Wrenches GEDORE,
*
6328640
0 in TME stock
Net price for quantities from 1 pcs - 251.65 USDGross price for quantities from 1 pcs - 251.65 USD
Net price for quantities from 3 pcs - 228.06 USDGross price for quantities from 3 pcs - 228.06 USD
Net price for quantities from 5 pcs - 212.33 USDGross price for quantities from 5 pcs - 212.33 USD
No. of pieces (Multiplicity: 1)