+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6329450

Socket: 6-angles; socket spanner,impact; 105mm; 1 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6329450
TME Symbol:
GEDORE-6329450

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
105mm
Holder socket size - inch
1 1/2"
Socket length
120mm
Material
steel
Gross weight7.24 kg
EAN code4010886632949
See other products in this category: Socket Wrenches GEDORE,
*
6329450
0 in TME stock
Net price for quantities from 1 pcs - 588.83 USDGross price for quantities from 1 pcs - 588.83 USD
Net price for quantities from 3 pcs - 533.63 USDGross price for quantities from 3 pcs - 533.63 USD
Net price for quantities from 5 pcs - 496.82 USDGross price for quantities from 5 pcs - 496.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.