+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6330460

Socket: 6-angles; socket spanner,impact; 50mm; 1 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6330460
TME Symbol:
GEDORE-6330460

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
50mm
Holder socket size - inch
1 1/2"
Socket length
140mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight4.365 kg
EAN code4010886633045
See other products in this category: Socket Wrenches GEDORE,
*
6330460
0 in TME stock
Net price for quantities from 1 pcs - 404.37 USDGross price for quantities from 1 pcs - 404.37 USD
Net price for quantities from 3 pcs - 366.47 USDGross price for quantities from 3 pcs - 366.47 USD
Net price for quantities from 5 pcs - 341.19 USDGross price for quantities from 5 pcs - 341.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.