+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6330890

Socket: 6-angles; socket spanner,impact; 70mm; 1 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6330890
TME Symbol:
GEDORE-6330890

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
70mm
Holder socket size - inch
1 1/2"
Socket length
140mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight4.805 kg
EAN code4010886633083
See other products in this category: Socket Wrenches GEDORE,
*
6330890
0 in TME stock
Net price for quantities from 1 pcs - 520.18 USDGross price for quantities from 1 pcs - 520.18 USD
Net price for quantities from 3 pcs - 471.41 USDGross price for quantities from 3 pcs - 471.41 USD
Net price for quantities from 5 pcs - 438.90 USDGross price for quantities from 5 pcs - 438.90 USD
No. of pieces (Multiplicity: 1)