+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6331190

Socket: 6-angles; socket spanner,impact; 85mm; 1 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6331190
TME Symbol:
GEDORE-6331190

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
85mm
Holder socket size - inch
1 1/2"
Socket length
140mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight6.154 kg
EAN code4010886633113
See other products in this category: Socket Wrenches GEDORE,
*
6331190
0 in TME stock
Net price for quantities from 1 pcs - 836.97 USDGross price for quantities from 1 pcs - 836.97 USD
Net price for quantities from 3 pcs - 758.51 USDGross price for quantities from 3 pcs - 758.51 USD
Net price for quantities from 5 pcs - 706.20 USDGross price for quantities from 5 pcs - 706.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.