+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6338360

Wrench: rattle; socket spanner; 36mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6338360
TME Symbol:
GEDORE-6338360

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
36mm
Material
Chrom-vanadium steel
Length
0.91m
Gross weight5.025 kg
EAN code4010886633830
See other products in this category: Socket Wrenches GEDORE,
*
6338360
0 in TME stock
Net price for quantities from 1 pcs - 362.75 USDGross price for quantities from 1 pcs - 362.75 USD
Net price for quantities from 3 pcs - 328.75 USDGross price for quantities from 3 pcs - 328.75 USD
Net price for quantities from 5 pcs - 306.08 USDGross price for quantities from 5 pcs - 306.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.