+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6338440

Wrench: rattle; socket spanner; 41mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6338440
TME Symbol:
GEDORE-6338440

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
41mm
Material
Chrom-vanadium steel
Length
0.91m
Gross weight4.895 kg
EAN code4010886633847
See other products in this category: Socket Wrenches GEDORE,
*
6338440
0 in TME stock
Net price for quantities from 1 pcs - 378.63 USDGross price for quantities from 1 pcs - 378.63 USD
Net price for quantities from 3 pcs - 343.13 USDGross price for quantities from 3 pcs - 343.13 USD
Net price for quantities from 5 pcs - 319.47 USDGross price for quantities from 5 pcs - 319.47 USD
No. of pieces (Multiplicity: 1)