+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6338600

Wrench: rattle; socket spanner; 30mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6338600
TME Symbol:
GEDORE-6338600

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
30mm
Material
Chrom-vanadium steel
Length
0.91m
Gross weight5.115 kg
EAN code4010886633861
See other products in this category: Socket Wrenches GEDORE,
*
6338600
0 in TME stock
Net price for quantities from 1 pcs - 364.66 USDGross price for quantities from 1 pcs - 364.66 USD
Net price for quantities from 3 pcs - 330.48 USDGross price for quantities from 3 pcs - 330.48 USD
Net price for quantities from 5 pcs - 307.68 USDGross price for quantities from 5 pcs - 307.68 USD
No. of pieces (Multiplicity: 1)