+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6339170

Wrench: rattle; socket spanner; 30mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6339170
TME Symbol:
GEDORE-6339170

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
30mm
Material
Chrom-vanadium steel
Length
620mm
Gross weight2.365 kg
EAN code4010886633915
See other products in this category: Socket Wrenches GEDORE,
*
6339170
0 in TME stock
Net price for quantities from 1 pcs - 280.40 USDGross price for quantities from 1 pcs - 280.40 USD
Net price for quantities from 3 pcs - 254.11 USDGross price for quantities from 3 pcs - 254.11 USD
Net price for quantities from 5 pcs - 236.59 USDGross price for quantities from 5 pcs - 236.59 USD
No. of pieces (Multiplicity: 1)