+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6339410

Wrench: rattle; socket spanner; 19mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6339410
TME Symbol:
GEDORE-6339410

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
19mm
Material
Chrom-vanadium steel
Length
620mm
Gross weight2.475 kg
EAN code4010886633946
See other products in this category: Socket Wrenches GEDORE,
*
6339410
0 in TME stock
Net price for quantities from 1 pcs - 278.75 USDGross price for quantities from 1 pcs - 278.75 USD
Net price for quantities from 3 pcs - 252.61 USDGross price for quantities from 3 pcs - 252.61 USD
Net price for quantities from 5 pcs - 235.19 USDGross price for quantities from 5 pcs - 235.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.