+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6339680

Wrench: rattle; socket spanner; 22mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6339680
TME Symbol:
GEDORE-6339680

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
22mm
Material
Chrom-vanadium steel
Length
620mm
Gross weight2.45 kg
EAN code4010886633960
See other products in this category: Socket Wrenches GEDORE,
*
6339680
0 in TME stock
Net price for quantities from 1 pcs - 280.12 USDGross price for quantities from 1 pcs - 280.12 USD
Net price for quantities from 3 pcs - 253.85 USDGross price for quantities from 3 pcs - 253.85 USD
Net price for quantities from 5 pcs - 236.35 USDGross price for quantities from 5 pcs - 236.35 USD
No. of pieces (Multiplicity: 1)