+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6339760

Wrench: rattle; socket spanner; 24mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6339760
TME Symbol:
GEDORE-6339760

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
24mm
Material
Chrom-vanadium steel
Length
620mm
Gross weight2.42 kg
EAN code4010886633977
See other products in this category: Socket Wrenches GEDORE,
*
6339760
0 in TME stock
Net price for quantities from 1 pcs - 279.32 USDGross price for quantities from 1 pcs - 279.32 USD
Net price for quantities from 3 pcs - 253.13 USDGross price for quantities from 3 pcs - 253.13 USD
Net price for quantities from 5 pcs - 235.68 USDGross price for quantities from 5 pcs - 235.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.