+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6360880

Wrench: adjustable; Jaw capacity: 63mm; Overall len: 605mm


Manufacturer: GEDORE

Manufacturer part number:
6360880
TME Symbol:
GEDORE-6360880

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
63mm
Overall length
605mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
tool steel
Plating material
phosphated
Gross weight3.6 kg
EAN code4010886636084
See other products in this category: Adjustable Wrenches GEDORE,
*
6360880
0 in TME stock
Net price for quantities from 1 pcs - 249.87 USDGross price for quantities from 1 pcs - 249.87 USD
Net price for quantities from 3 pcs - 226.45 USDGross price for quantities from 3 pcs - 226.45 USD
Net price for quantities from 5 pcs - 210.83 USDGross price for quantities from 5 pcs - 210.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.