+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6361420

Socket: 12-angles; socket spanner; 20.8mm; 13/16"; 1/2"; magnetic


Manufacturer: GEDORE

Manufacturer part number:
6361420
TME Symbol:
GEDORE-6361420

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
20.8mm
Spanner size - inch
13/16"
Holder socket size - inch
1/2"
Socket length
64mm
Version
magnetic
Tools application
for spark plugs
Gross weight136 g
EAN code4010886636145
See other products in this category: Socket Wrenches GEDORE,
*
6361420
0 in TME stock
Net price for quantities from 1 pcs - 31.21 USDGross price for quantities from 1 pcs - 31.21 USD
Net price for quantities from 3 pcs - 28.29 USDGross price for quantities from 3 pcs - 28.29 USD
Net price for quantities from 5 pcs - 26.33 USDGross price for quantities from 5 pcs - 26.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.