+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6361500

Socket: 12-angles; socket spanner; 20.8mm; 13/16"; 3/8"; magnetic


Manufacturer: GEDORE

Manufacturer part number:
6361500
TME Symbol:
GEDORE-6361500

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
20.8mm
Spanner size - inch
13/16"
Holder socket size - inch
3/8"
Socket length
64mm
Version
magnetic
Tools application
for spark plugs
Gross weight146 g
EAN code4010886636152
See other products in this category: Socket Wrenches GEDORE,
*
6361500
0 in TME stock
Net price for quantities from 1 pcs - 31.07 USDGross price for quantities from 1 pcs - 31.07 USD
Net price for quantities from 3 pcs - 28.17 USDGross price for quantities from 3 pcs - 28.17 USD
Net price for quantities from 5 pcs - 26.22 USDGross price for quantities from 5 pcs - 26.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.