+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6361850

Socket: 12-angles; socket spanner; 18mm; 3/8"; magnetic

Manufacturer: GEDORE

Manufacturer part number:
6361850
TME Symbol:
GEDORE-6361850

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
18mm
Holder socket size - inch
3/8"
Socket length
64mm
Version
magnetic
Tools application
for spark plugs
Gross weight137 g
EAN code4010886636183
See other products in this category: Socket Wrenches GEDORE,
*
6361850
0 in TME stock
Net price for quantities from 1 pcs - 38.45 USDGross price for quantities from 1 pcs - 38.45 USD
Net price for quantities from 3 pcs - 34.85 USDGross price for quantities from 3 pcs - 34.85 USD
Net price for quantities from 5 pcs - 32.45 USDGross price for quantities from 5 pcs - 32.45 USD
No. of pieces (Multiplicity: 1)