+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6362150

Socket: 12-angles; socket spanner; 18mm; 1/2"; magnetic


Manufacturer: GEDORE

Manufacturer part number:
6362150
TME Symbol:
GEDORE-6362150

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
18mm
Holder socket size - inch
1/2"
Socket length
64mm
Version
magnetic
Tools application
for spark plugs
Gross weight127 g
EAN code4010886636213
See other products in this category: Socket Wrenches GEDORE,
*
6362150
0 in TME stock
Net price for quantities from 1 pcs - 38.53 USDGross price for quantities from 1 pcs - 38.53 USD
Net price for quantities from 3 pcs - 34.93 USDGross price for quantities from 3 pcs - 34.93 USD
Net price for quantities from 5 pcs - 32.52 USDGross price for quantities from 5 pcs - 32.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.