+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6362740

Socket: 12-angles; socket spanner; 16mm; 3/8"; for spark plugs


Manufacturer: GEDORE

Manufacturer part number:
6362740
TME Symbol:
GEDORE-6362740

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
16mm
Holder socket size - inch
3/8"
Socket length
63.5mm
Tools application
for spark plugs
Gross weight103 g
EAN code4010886636275
See other products in this category: Socket Wrenches GEDORE,
*
6362740
0 in TME stock
Net price for quantities from 1 pcs - 22.74 USDGross price for quantities from 1 pcs - 22.74 USD
Net price for quantities from 3 pcs - 20.60 USDGross price for quantities from 3 pcs - 20.60 USD
Net price for quantities from 5 pcs - 19.18 USDGross price for quantities from 5 pcs - 19.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.