+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6363040

Socket: 12-angles; socket spanner; 16mm; 1/2"; for spark plugs

Manufacturer: GEDORE

Manufacturer part number:
6363040
TME Symbol:
GEDORE-6363040

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
16mm
Holder socket size - inch
1/2"
Socket length
63.5mm
Tools application
for spark plugs
Gross weight80 g
EAN code4010886636305
See other products in this category: Socket Wrenches GEDORE,
*
6363040
0 in TME stock
Net price for quantities from 1 pcs - 23.89 USDGross price for quantities from 1 pcs - 23.89 USD
Net price for quantities from 3 pcs - 21.65 USDGross price for quantities from 3 pcs - 21.65 USD
Net price for quantities from 5 pcs - 20.16 USDGross price for quantities from 5 pcs - 20.16 USD
No. of pieces (Multiplicity: 1)