+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6363390

Socket: 12-angles; socket spanner; 16mm; 3/8"; magnetic

Manufacturer: GEDORE

Manufacturer part number:
6363390
TME Symbol:
GEDORE-6363390

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
16mm
Holder socket size - inch
3/8"
Socket length
64mm
Version
magnetic
Tools application
for spark plugs
Gross weight100 g
EAN code4010886636336
See other products in this category: Socket Wrenches GEDORE,
*
6363390
0 in TME stock
Net price for quantities from 1 pcs - 34.34 USDGross price for quantities from 1 pcs - 34.34 USD
Net price for quantities from 3 pcs - 31.12 USDGross price for quantities from 3 pcs - 31.12 USD
Net price for quantities from 5 pcs - 28.98 USDGross price for quantities from 5 pcs - 28.98 USD
No. of pieces (Multiplicity: 1)