+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6363470

Socket: 12-angles; socket spanner; 16mm; 1/2"; magnetic


Manufacturer: GEDORE

Manufacturer part number:
6363470
TME Symbol:
GEDORE-6363470

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
16mm
Holder socket size - inch
1/2"
Socket length
64mm
Version
magnetic
Tools application
for spark plugs
Gross weight94 g
EAN code4010886636343
See other products in this category: Socket Wrenches GEDORE,
*
6363470
0 in TME stock
Net price for quantities from 1 pcs - 37.12 USDGross price for quantities from 1 pcs - 37.12 USD
Net price for quantities from 3 pcs - 33.65 USDGross price for quantities from 3 pcs - 33.65 USD
Net price for quantities from 5 pcs - 31.32 USDGross price for quantities from 5 pcs - 31.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.