+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6371650

Socket: 6-angles; socket spanner,impact; 90mm; 2 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6371650
TME Symbol:
GEDORE-6371650

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
90mm
Holder socket size - inch
2 1/2"
Socket length
145mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight7.955 kg
EAN code4010886637166
See other products in this category: Socket Wrenches GEDORE,
*
6371650
0 in TME stock
Net price for quantities from 1 pcs - 670.87 USDGross price for quantities from 1 pcs - 670.87 USD
Net price for quantities from 3 pcs - 607.97 USDGross price for quantities from 3 pcs - 607.97 USD
Net price for quantities from 5 pcs - 566.04 USDGross price for quantities from 5 pcs - 566.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.