+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6372030

Socket: 6-angles; socket spanner,impact; 105mm; 2 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6372030
TME Symbol:
GEDORE-6372030

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
105mm
Holder socket size - inch
2 1/2"
Socket length
155mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight9.145 kg
EAN code4010886637203
See other products in this category: Socket Wrenches GEDORE,
*
6372030
0 in TME stock
Net price for quantities from 1 pcs - 840.62 USDGross price for quantities from 1 pcs - 840.62 USD
Net price for quantities from 3 pcs - 761.83 USDGross price for quantities from 3 pcs - 761.83 USD
Net price for quantities from 5 pcs - 709.29 USDGross price for quantities from 5 pcs - 709.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.