+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6372110

Socket: 6-angles; socket spanner,impact; 110mm; 2 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6372110
TME Symbol:
GEDORE-6372110

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
110mm
Holder socket size - inch
2 1/2"
Socket length
160mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight11 kg
EAN code4010886637210
See other products in this category: Socket Wrenches GEDORE,
*
6372110
0 in TME stock
Net price for quantities from 1 pcs - 941.11 USDGross price for quantities from 1 pcs - 941.11 USD
Net price for quantities from 3 pcs - 852.89 USDGross price for quantities from 3 pcs - 852.89 USD
Net price for quantities from 5 pcs - 794.06 USDGross price for quantities from 5 pcs - 794.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.