+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6380720

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 255mm


Manufacturer: GEDORE

Manufacturer part number:
6380720
TME Symbol:
GEDORE-6380720

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
255mm
Conform to the norm
ISO 6787
Key features
possibility of suspending the hook
Material
Chrom-vanadium steel
Plating material
phosphated
Gross weight430 g
EAN code4010886638071
See other products in this category: Adjustable Wrenches GEDORE,
*
6380720
0 in TME stock
Net price for quantities from 1 pcs - 20.91 USDGross price for quantities from 1 pcs - 20.91 USD
Net price for quantities from 3 pcs - 18.95 USDGross price for quantities from 3 pcs - 18.95 USD
Net price for quantities from 5 pcs - 17.65 USDGross price for quantities from 5 pcs - 17.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.