+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6380800

Wrench: adjustable; Jaw capacity: 36mm; Overall len: 302mm


Manufacturer: GEDORE

Manufacturer part number:
6380800
TME Symbol:
GEDORE-6380800

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
36mm
Overall length
302mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Plating material
phosphated
Gross weight730 g
EAN code4010886638088
See other products in this category: Adjustable Wrenches GEDORE,
*
6380800
0 in TME stock
Net price for quantities from 1 pcs - 27.99 USDGross price for quantities from 1 pcs - 27.99 USD
Net price for quantities from 3 pcs - 25.37 USDGross price for quantities from 3 pcs - 25.37 USD
Net price for quantities from 5 pcs - 23.62 USDGross price for quantities from 5 pcs - 23.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.