+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6419600

Wrench: adjustable; Jaw capacity: 90mm; Pliers len: 360mm

Manufacturer: GEDORE

Manufacturer part number:
6419600
TME Symbol:
GEDORE-6419600

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
90mm
Oblique pliers/knives features
edges inductively hardened
Pliers length
360mm
Pliers/knives application
for pipes
Gross weight1.656 kg
EAN code4010886641965
See other products in this category: Adjustable Wrenches GEDORE,
*
6419600
0 in TME stock
Net price for quantities from 1 pcs - 72.93 USDGross price for quantities from 1 pcs - 72.93 USD
Net price for quantities from 3 pcs - 66.09 USDGross price for quantities from 3 pcs - 66.09 USD
Net price for quantities from 5 pcs - 61.54 USDGross price for quantities from 5 pcs - 61.54 USD
No. of pieces (Multiplicity: 1)