+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6437340

Wrench: adjustable; Jaw capacity: 44mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6437340
TME Symbol:
GEDORE-6437340

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
44mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Oblique pliers/knives features
edges inductively hardened
Pliers length
280mm
Pliers/knives application
for pipes
Gross weight695 g
EAN code4010886643730
See other products in this category: Adjustable Wrenches GEDORE,
*
6437340
0 in TME stock
Net price for quantities from 1 pcs - 61.66 USDGross price for quantities from 1 pcs - 61.66 USD
Net price for quantities from 3 pcs - 55.88 USDGross price for quantities from 3 pcs - 55.88 USD
Net price for quantities from 5 pcs - 52.03 USDGross price for quantities from 5 pcs - 52.03 USD
No. of pieces (Multiplicity: 1)