+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6437500

Wrench: adjustable; Jaw capacity: 76mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6437500
TME Symbol:
GEDORE-6437500

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
76mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Oblique pliers/knives features
edges inductively hardened
Pliers length
580mm
Pliers/knives application
for pipes
Gross weight2.55 kg
EAN code4010886643754
See other products in this category: Adjustable Wrenches GEDORE,
*
6437500
0 in TME stock
Net price for quantities from 1 pcs - 113.89 USDGross price for quantities from 1 pcs - 113.89 USD
Net price for quantities from 3 pcs - 103.21 USDGross price for quantities from 3 pcs - 103.21 USD
Net price for quantities from 5 pcs - 96.09 USDGross price for quantities from 5 pcs - 96.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.