+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6475430

Wrench: ring; for impact,single sided; 36mm; L: 205mm; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6475430
TME Symbol:
GEDORE-6475430

Specification

Manufacturer
GEDORE
Type of wrench
ring
Kind of wrench
for impact, single sided
Spanner size
36mm
Length
205mm
Material
tool steel
Conform to the norm
DIN 7444
Gross weight649.8 g
EAN code4010886647547
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
6475430
0 in TME stock
Net price for quantities from 1 pcs - 56.14 USDGross price for quantities from 1 pcs - 56.14 USD
Net price for quantities from 3 pcs - 50.87 USDGross price for quantities from 3 pcs - 50.87 USD
Net price for quantities from 5 pcs - 47.37 USDGross price for quantities from 5 pcs - 47.37 USD
No. of pieces (Multiplicity: 1)