+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6512140

Wrench: socket spanner; spanner,with joint; 11mm; L: 189mm

Manufacturer: GEDORE

Manufacturer part number:
6512140
TME Symbol:
GEDORE-6512140

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
spanner, with joint
Spanner size
11mm
Material
Chrom-vanadium steel
Length
189mm
Gross weight81 g
EAN code4010886651216
See other products in this category: Socket Wrenches GEDORE,
*
6512140
1 in TME stock
Net price for quantities from 1 pcs - 26.52 USDGross price for quantities from 1 pcs - 26.52 USD
Net price for quantities from 3 pcs - 24.03 USDGross price for quantities from 3 pcs - 24.03 USD
Net price for quantities from 5 pcs - 22.38 USDGross price for quantities from 5 pcs - 22.38 USD
No. of pieces (Multiplicity: 1)