+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6512300

Wrench: combination swivel head socket; with joint; 13mm

Manufacturer: GEDORE

Manufacturer part number:
6512300
TME Symbol:
GEDORE-6512300

Specification

Manufacturer
GEDORE
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
13mm
Material
Chrom-vanadium steel
Length
208mm
Gross weight140 g
EAN code4010886651230
See other products in this category: Socket Wrenches GEDORE,
*
6512300
0 in TME stock
Net price for quantities from 1 pcs - 31.97 USDGross price for quantities from 1 pcs - 31.97 USD
Net price for quantities from 3 pcs - 28.98 USDGross price for quantities from 3 pcs - 28.98 USD
Net price for quantities from 5 pcs - 26.97 USDGross price for quantities from 5 pcs - 26.97 USD
No. of pieces (Multiplicity: 1)