+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6512490

Wrench: socket spanner; spanner,with joint; 14mm; L: 218mm

Manufacturer: GEDORE

Manufacturer part number:
6512490
TME Symbol:
GEDORE-6512490

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
spanner, with joint
Spanner size
14mm
Material
Chrom-vanadium steel
Length
218mm
Gross weight137.9 g
EAN code4010886651247
See other products in this category: Socket Wrenches GEDORE,
*
6512490
1 in TME stock
Net price for quantities from 1 pcs - 33.24 USDGross price for quantities from 1 pcs - 33.24 USD
Net price for quantities from 3 pcs - 30.12 USDGross price for quantities from 3 pcs - 30.12 USD
Net price for quantities from 5 pcs - 28.04 USDGross price for quantities from 5 pcs - 28.04 USD
No. of pieces (Multiplicity: 1)