+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6512570

Wrench: combination swivel head socket; with joint; 15mm


Manufacturer: GEDORE

Manufacturer part number:
6512570
TME Symbol:
GEDORE-6512570

Specification

Manufacturer
GEDORE
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
15mm
Material
Chrom-vanadium steel
Length
231mm
Gross weight161.1 g
EAN code4010886651254
See other products in this category: Socket Wrenches GEDORE,
*
6512570
1 in TME stock
Net price for quantities from 1 pcs - 32.91 USDGross price for quantities from 1 pcs - 32.91 USD
Net price for quantities from 3 pcs - 29.83 USDGross price for quantities from 3 pcs - 29.83 USD
Net price for quantities from 5 pcs - 27.77 USDGross price for quantities from 5 pcs - 27.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.